P4SMA400A ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P4SMA series, 342V Oper., Uni-dir. 14,889In Stock
Cut Tape
$0.67
$0.30
$0.263
$0.199
Reel
$0.132
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 400 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 400W UniDir 12,186In Stock
Cut Tape
$0.65
$0.29
$0.255
$0.192
Reel
$0.128
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 14,100In Stock
Cut Tape
$0.56
$0.25
$0.219
$0.165
Reel
$0.10
Min.: 1
Mult.: 1
: 7,500
Unidirectional 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 730 mA 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 342V 400W 5% Uni-directional 7,870In Stock
Cut Tape
$0.91
$0.415
$0.31
$0.264
Reel
$0.169
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel