PCI-7296

ADLINK Technology
976-PCI-7296
PCI-7296

Mfr.:

Description:
Data Logging & Acquisition 96BIT DIGITAL I/O CARD

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input/Output
Digital
None
OPTO-22
PCI
860 mA
96 Channel
Brand: ADLINK Technology
Description/Function: 96 bit digital I/O card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 536.614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI-7200 Series PCI Digital I/O Cards

ADLINK Technology PCI-7200 Series PCI Digital I/O Cards include 8, 16, 24, 32, 48, and 96-channel Digital Input/Output (DIO) peripheral component interconnect (PCI) cards. The PCI-7200 12MB/s High-Speed DIO Cards offer high-performance designs and state-of-the-art technology, making them suitable for high-speed data transfer and pattern generation applications. The PCI-7200 performs high-speed data transfers using bus-mastering DMA via 32-bit PCI bus architecture. The maximum data transfer rates can be up to 12MB per second. Several digital I/O transfer modes are supported, such as direct programmed I/O control, timer pacer control, external clock mode, and handshaking mode. They are very suitable for interfacing high-speed peripherals with your computer system.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$331.55 $331.55
$311.91 $1,559.55
$310.04 $3,100.40
$309.98 $7,749.50
50 Quote