PDZVTR3.0B

ROHM Semiconductor
755-PDZVTR3.0B
PDZVTR3.0B

Mfr.:

Description:
Zener Diodes Zener Diode 3.0V 1000mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,490

Stock:
2,490
Can Dispatch Immediately
On Order:
3,000
Expected 13/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.317 $3.17
$0.196 $19.60
$0.158 $79.00
$0.128 $128.00
Full Reel (Order in multiples of 3000)
$0.096 $288.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
3 V
SMD/SMT
SOD-128-2
1 W
100 uA
15 Ohms
+ 150 C
Single
40 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.05 mm
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Zener Current: 100 uA
Part # Aliases: PDZV3.0B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PDZVTRx Zener Diodes

ROHM Semiconductor PDZVTRx Zener Diodes are small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PDZVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.