PE7714-10

Pasternack
28-PE7714-10
PE7714-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator, 1.85mm Male to 1.85mm Female Aluminum Body Rated to 5 Watts DC to 67 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,957.27 $1,957.27

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
1.85 mm
0 Hz to 67 GHz
10 dB
5 W
Male / Female
50 Ohms
1.45:1
- 55 C
+ 100 C
Brand: Pasternack
Maximum Frequency: 67 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
TARIC:
8543709099

PE7714 Fixed Attenuators

Pasternack PE7714 Fixed Attenuators comprise high-frequency, fixed coaxial attenuators designed for RF and microwave applications. These fixed attenuators operate from DC to 67GHz with a 5W power rating. The PE7714 fixed attenuators feature 1.85mm male and female connectors, operating at a typical impedance of 50Ω. These fixed connectors are ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.