PESD2CANFD36VQB-QZ

Nexperia
771-PESD2CANFD3VQBQZ
PESD2CANFD36VQB-QZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD2CANFD36VQB-Q/SOT8015/DFN1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
55 V
37 V
DFN-1110D-3
2.3 A
6 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
Brand: Nexperia
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934665548147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.

PESD2CANFD36xQx-Q ESD Protection Diodes

Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.

In Stock: 7,247

Stock:
7,247 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.189 $1.89
$0.166 $16.60
$0.123 $61.50
$0.122 $305.00
Full Reel (Order in multiples of 5000)
$0.104 $520.00
$0.073 $730.00
$0.069 $1,725.00