PEX8718-AB80BI G

Broadcom / Avago
862-PEX8718AB80BIG
PEX8718-AB80BI G

Mfr.:

Description:
PCI Interface IC Multi-Root PCI Gen 3 (8.0 GT/s) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.37 $102.37
$85.78 $857.80
$81.64 $2,041.00
$77.09 $7,709.00
252 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
16 Lane
5 Port
- 40 C
+ 85 C
SMD/SMT
FCBGA-324
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Configurable
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.9 W
Product: PCI Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 252
Subcategory: Interface ICs
Version: Gen 3
Unit Weight: 6.489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ExpressLane PEX 86xx PCI Express Gen 2 Switch

Broadcom ExpressLane™ PEX 86xx offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications, including servers, storage systems, and communications platforms. 

FEATURED PRODUCTS
BROADCOM LIMITED