PFTRCS-9.0-1.0

PEM
153-PFTRCS-9.0-1.0
PFTRCS-9.0-1.0

Mfr.:

Description:
Screws & Fasteners SELF CLINCHING ROLLER BEARING FASTENER 9.0 DIA 1.0 THICKNESS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 401 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.28 $12.80
$1.00 $100.00
$0.943 $471.50
$0.922 $922.00
$0.892 $1,784.00
$0.861 $4,305.00
$0.83 $8,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Roller Bearing Fastener
4.5 mm
Brand: PEM
Mounting Hole Size: 6.1 mm
Outside Diameter: 9 mm
Product Type: Screws & Fasteners
Series: PFTRCS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PFTRC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

PFTR™ Roller Bearing Fasteners

PEM PFTR™ Roller Bearing Fasteners are low-friction rollers that can replace the high-friction of simple slide shelves, obviating the need for expensive sliding-rail assemblies. These low-profile bearings can be captivated with either a clinch or flare, resulting in a cost-effective tray slide technique. The PFTR™ roller bearing fasteners offer simple installation and ease of design in limited-footprint-spacing applications while eliminating the need for any oil lubricants or loose hardware. These roller bearing fasteners support loads while guiding and positioning components and are easily installed into pre-punched or drilled holes in sheets as thin as 0.040”/1mm.