PH9455.405NL

Pulse Electronics
673-PH9455405NL
PH9455.405NL

Mfr.:

Description:
Common Mode Chokes / Filters 12A 4mH NPB SRF 4MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.27 $6.27
$5.16 $51.60
$4.94 $123.50

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PH9455
PCB Mount
Radial
1 Channel
4.5 mH
4.4 kOhms
- 30 %, + 50 %
12 A
8.5 mOhms
4 MHz
- 40 C
+ 125 C
30 mm
19 mm
32 mm
Tray
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Nanocrystalline Common Mode Chokes

Pulse Electronics Nanocrystalline Common Mode Chokes (CMCs) are designed to filter out common mode Electromagnetic Interference (EMI) noise in AC/DC, DC/DC, and DC/AC circuits. The amorphous core enables the high impedance per volume, which minimizes board space while maximizing common-mode noise rejection. These CMCs block high-frequency alternating currents and allow low-frequency direct currents to pass through electrical circuits. The chokes feature high impedance per unit volume and stable impedance over a wide temperature range. Typical applications include AC/DC power supply, motor drives, smart grid, Electric Vehicle (EV) charging, and power generation.