PI3DPX1207CZHEX

Diodes Incorporated
621-PI3DPX1207CZHEX
PI3DPX1207CZHEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display V-QFN3590-42 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C, USB
3.6 V
3 V
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: PI3DPX1207
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DisplayPort Linear Redrivers

Diodes Incorporated DisplayPort Linear Redrivers add support for DisplayPort 1.4, released by VESA. Diodes Incorporated Redrivers regenerate signals to boost the signal quality of high-speed interfaces. A single redriver can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. The DisplayPort Linear Redrivers feature latency-free, VESA DP1.4 spec compliant, and independent EQ / Swing / Gain control. Typical applications include notebooks, desktops, displays, tablets, and docking.

In Stock: 13,140

Stock:
13,140 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13140 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.20 $3.20
$2.39 $23.90
$2.18 $54.50
$1.96 $196.00
$1.85 $462.50
$1.81 $905.00
$1.72 $1,720.00
Full Reel (Order in multiples of 3500)
$1.65 $5,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩