PI6CBE33085ZLIEX-13R

Diodes Incorporated
621-BE33085ZLIEX-13R
PI6CBE33085ZLIEX-13R

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN6060-48 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.41 $9.41
$7.32 $73.20
$6.83 $170.75
$6.21 $621.00
$5.93 $1,482.50
$5.62 $2,810.00
$5.49 $5,490.00
Full Reel (Order in multiples of 3000)
$5.33 $15,990.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
8 Output
100 MHz
3 ns
HCSL
TQFN-48
CMOS
400 MHz
3.135 V
3.465 V
PI6CBE33xx5
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 100 mA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Fanout Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI6CBE33xx5 Fanout Clock Buffers

Diodes Incorporated PI6CBE33xx5 Fanout Clock Buffers are low-power 4-, 6-, 8-, and 12-output buffers with on-chip termination and support the zero-delay function. These clock buffers take a reference input to fanout 4, 6, 8, and 12 100MHz low-power differential HCSL outputs with on-chip terminations for 85Ω output impedance. The PI6CBE33xx5 clock buffers for PCIe 5.0 PLL are designed to achieve very-low jitter that meets PCIe 1.0/2.0/3.0/4.0/5.0 requirements.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.