PJQ5839E-AU_R2_002A1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 30V Dual P-Channel Enhancement Mode MOSFET 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252AA-3 P-Channel 1 Channel 30 V 31 A 30.7 mOhms - 25 V, 25 V 2.5 V 22 nC - 55 C + 175 C 30 W Enhancement AEC-Q101 Reel, Cut Tape
Panjit PJQ5839E-AU-R2-002A1
Panjit MOSFETs DFN5060 P-CH 30V 31A N/A