PMDXB600UNELZ

Nexperia
771-PMDXB600UNELZ
PMDXB600UNELZ

Mfr.:

Description:
MOSFETs SOT1216 2NCH 20V .6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,200
Expected 08/02/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.212 $2.12
$0.133 $13.30
$0.099 $49.50
$0.078 $78.00
$0.076 $190.00
Full Reel (Order in multiples of 5000)
$0.064 $320.00
$0.058 $580.00
$0.054 $1,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
N-Channel
2 Channel
20 V
600 mA
470 mOhms, 470 mOhms
- 8 V, 8 V
450 mV
700 pC
- 55 C
+ 150 C
380 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 51 ns, 51 ns
Forward Transconductance - Min: 1 S, 1 S
Product Type: MOSFETs
Rise Time: 9.2 ns, 9.2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns, 19 ns
Typical Turn-On Delay Time: 5.6 ns, 5.6 ns
Part # Aliases: 934070432147
Unit Weight: 1.217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

PMDXBx 20V Trench MOSFETs

Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

PMDXB600UNEL 20V Dual N-Channel Trench MOSFET

Nexperia PMDXB600UNEL 20V Dual N-Channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) housed in a leadless ultrasmall surface-mounted plastic package. The PMDXB600UNEL features a low leakage current, and an exposed drain pad for excellent thermal conduction. Typical applications include relay drivers, high-speed line drivers, low-side load switches, and switching circuits.