PNE20030EP-QX

Nexperia
771-PNE20030EP-QX
PNE20030EP-QX

Mfr.:

Description:
Rectifiers RECT 200V 3A SM HYPER FST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,974

Stock:
1,974 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.379 $3.79
$0.361 $18.05
$0.243 $24.30
$0.184 $92.00
$0.165 $165.00
Full Reel (Order in multiples of 3000)
$0.139 $417.00
$0.127 $762.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934665089115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

Silicon Germanium (SiGe) Rectifiers

Nexperia Silicon Germanium (SiGe) Rectifiers combine the efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes, enabling engineers to optimize the 120V to 200V power designs for higher efficiency. These AEC-Q101-compliant SiGe rectifiers offer an extended safe operating area with no thermal runaway up to +175°C, making these Nexperia rectifiers ideal for high ambient temperature applications. The SiGe Rectifiers are housed in Clip-Bonded FlatPower (CFP) packages, which feature a solid copper clip for high thermal performance and power dissipation.