PSMN2R5-40YLBX

Nexperia
771-PSMN2R5-40YLBX
PSMN2R5-40YLBX

Mfr.:

Description:
MOSFETs SOT669 N-CH 40V 160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,890

Stock:
1,890 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.947 $9.47
$0.929 $46.45
$0.631 $63.10
$0.495 $247.50
$0.494 $741.00
$0.394 $1,182.00
$0.377 $1,696.50

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
40 V
160 A
2.6 mOhms
- 20 V, 20 V
2.05 V
56 nC
- 55 C
+ 175 C
147 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 25 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: TrenchMOS Superjunction Technology MOSFET
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: 934665894115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

EMC-Optimized NextPowerS3 MOSFETs

Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.