PTM 215

EnOcean
808-PTM215
PTM 215

Mfr.:

Description:
Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
PTM 215
8.686 GHz
- 25 C
+ 65 C
40 mm x 40 mm x 11.2 mm
Brand: EnOcean
Data Rate: 125 kb/s
Product Type: Sub-GHz Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: PTM 215
Part # Aliases: S3001-A215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTM21x RF Modules

EnOcean PTM21x RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. These modules can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM21x modules empower control without the need for traditional power sources. These modules offer a data rate of 125kbps and operate over an operating temperature range of - 25°C up to +65°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
237
Expected 20/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.81 $33.81
$30.51 $305.10
$30.18 $1,509.00
$26.01 $2,601.00
$24.40 $4,880.00
500 Quote