PV18-10LFB-3K

Panduit
644-PV18-10LFB-3K
PV18-10LFB-3K

Mfr.:

Description:
Terminals FORK-TRM 22-18 #10 VYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,623

Stock:
5,623 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.306 $3.06
Full Reel (Order in multiples of 3000)
$0.266 $798.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 10
18 AWG
Red
Tin
Copper
PV18
Pan-Term
Reel
Cut Tape
Brand: Panduit
Length: 0.87 in
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Width: 0.33 in
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.