QES-125-3-01-SS100FT

Qualtek
562-QES1253SS100
QES-125-3-01-SS100FT

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 3" Non-Expanded Diameter, Black Color, 100FT Length

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.07 $65.07
$58.74 $293.70
$56.27 $562.70
$52.33 $1,308.25

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
76.2 mm
100 ft
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Series: QES-125
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

QES-125 Expandable Sleeves

Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. Qualtek Electronics QES-125 Expandable Sleeves resist chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.

FEATURED PRODUCTS
QUALTEK