QPD1013EVB01

Qorvo
772-QPD1013EVB01
QPD1013EVB01

Mfr.:

Description:
RF Development Tools DC-2.7GHz 150W Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$875.00 $875.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transistor
QPD1013
1.2 GHz to 1.9 GHz
Brand: Qorvo
For Use With: QPD1013 GaN RF Transistor
Packaging: Bulk
Product Type: RF Development Tools
Series: QPD1013
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1013
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

GaN Transistor Solutions for Sub 6GHz 5G

Qorvo GaN Transistor Solutions for Sub-6GHz 5G are a broad portfolio of gallium nitride (GaN) discrete transistor products. The devices have varying levels of power, voltage, and frequency ratings in die-level and packaged solutions. Qorvo GaN Transistor Solutions for Sub-6GHz 5G provide high GaN performance plus the convenience of industry-standard packaging. This speeds design, manufacturing, and is backed by industry-leading reliability.

QPD1013 GaN RF Transistor Evaluation Board

Qorvo QPD1013 GaN RF Transistor Evaluation Board evaluates the QPD1013 GaN RF transistor. This evaluation board works in a frequency range of 1.2GHz to 1.9GHz. The QPD1013 GaN RF transistor is a high-power, wide-bandwidth High Electron Mobility Transistor (HEMT) which operates from DC to 2.7GHz.