QPF4005SR

Qorvo
772-QPF4005SR
QPF4005SR

Mfr.:

Description:
RF Front End 37-40.5 GHz Dual Chn GaN FE Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$377.05 $377.05
$255.68 $6,392.00
Full Reel (Order in multiples of 100)
$232.63 $23,263.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
37 GHz to 40.5 GHz
4.2 dB
20 V
+ 95 C
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4005EVB03
Gain: 18 dB, 23 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4005
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Part # Aliases: QPF4005
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
EAR99

QPF4005 Dual Channel Front End Module

Qorvo QPF4005 Dual Channel Front End Module is a multifunction Gallium Nitride MMIC front-end module targeted for 39GHz phased array 5G base stations and terminals. The QPF4005 combines a low-noise amplifier, a low-insertion-loss high-isolation TR switch, and a high-gain high-efficiency multistage PA. The QPF4005 operates from 37GHz to 40.5GHz range. The receive path (LNA + T/R SW) is designed to provide 15dB of gain and a noise figure less than 4.5dB. The Qorvo QPF4005 Dual Channel Front End Module transmit path (PA + T/R SW) provides 18dB of small signal gain and a saturated output power of 2W for each channel.

Solutions for mmW 5G

Qorvo Solutions for mmW 5G offer higher frequency mmW bands to expand network capacity and wireless use applications. These mmW bands operate over a significantly shorter range than lower frequency bands. This drives a significant increase in residential and commercial placements of short-range, smaller cell sites. Qorvo has over a decade of experience supporting mmW applications and solutions. Qorvo combines mmW systems expertise and the industry’s most comprehensive high-power RF product and technology portfolio.