RACM130E-36SK/OF

RECOM Power
919-RACM130E-36SK/OF
RACM130E-36SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 85-264Vin 36Vout 2778mA

Availability

Stock:
182 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.50 $31.50
$30.00 $150.00
$28.58 $257.22
$27.98 $755.46
$27.40 $1,479.60

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
85 VAC to 264 VAC
1 Output
36 VDC
3.61 A
Open Frame
4 kVAC
88 %
ITE, Industrial, Household
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
RACM130E-K
Brand: RECOM Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Type: AC/DC Converter
Part # Aliases: RACM90-36SK/OF 20001248
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

RACM130E-K 130W AC/DC Converters

RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.