RBR40NS60ATL

ROHM Semiconductor
755-RBR40NS60ATL
RBR40NS60ATL

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode Low VF, 60V, 40A, TO-263S (D2PAK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$1.85 $18.50
$1.28 $128.00
$1.05 $525.00
Full Reel (Order in multiples of 1000)
$0.949 $949.00
$0.857 $1,714.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
TO-263-3
Dual Anode Common Cathode
Si
40 A
60 V
600 mV
100 A
800 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Part # Aliases: RBR40NS60A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RBRxx60ATL Low VF Type Schottky Barrier Diodes

ROHM Semiconductor RBRxx60ATL Schottky Barrier Diodes are cathode common dual type low VF diodes with 60V reverse direct voltage (VR). These diodes offer high reliability, 60V repetitive reverse voltage (VRM), and operate at -55°C to +150°C temperature range. ROHM Semiconductor RBRxx60ATL barrier diodes are manufactured using silicon epitaxial planar type construction and come in either TO-263S (D²PAK) or TO-252 (DPAK) packages. These Schottky barrier diodes are ideally suited for switching power supplies.

RBR40NS Schottky Barrier Diodes

ROHM Semiconductor RBR40NS Schottky Barrier Diodes are designed for use in switching power supplies and feature 100A peak forward surge current. These diodes offer high reliability, low forward voltage, and 40A average rectified forward current. The RBR40NS Schottky barrier diodes are available in three variants with 30V, 40V, and 60V repetitive peak reverse voltages. These diodes are designed using silicon epitaxial planar type construction and come in a TO-263AB (D2PAK) package. The RBR40NS Schottky barrier diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.