RE22R2KMR

Schneider Electric
996-RE22R2KMR
RE22R2KMR

Mfr.:

Description:
Time Delay & Timing Relays Relay 5A 2CO 0,05s 10min off delay 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Time Delay & Timing Relays
REACH - SVHC:
RE22
Brand: Schneider Electric
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. Schneider Electric Harmony Timer Relays are ideal for machines, buildings, water segments, and HVAC.

Timer Relay Solutions

Schneider Electric Timer Relay Solutions are designed for hard-wired logic automated systems, complementing the functions of industrial programmable logic controllers (PLCs). These relays are used to time events in industrial automation systems by closing and opening contacts before, during, or after a set time period. The lineup includes a wide range of options, such as miniaturized versions, DIN-rail and panel mounting, and single-, dual-, and multi-function relays. Schneider Electric Timer Relay Solutions are ideal for food and beverage, building, and water (irrigation) markets.

RE22 Harmony Timer Relays

Schneider Electric RE22 Harmony Timer Relays offer one or two relay outputs, 30s fixed or up to 300hr selectable timing options, and multifunction, dual-function, or single-function options. These multi-voltage relays include a dial pointer LED indicator and diagnostic button to assist setup and troubleshooting. The diagnostic button instantly checks the downstream circuit, shortening commissioning and troubleshooting time. Schneider Electric RE22 Harmony Timer Relays are designed to be mounted on a 35mm DIN rail, and their space-saving width of 22.5mm is ideal for applications requiring extensive control in a small footprint. Typical applications include machines, building systems, water irrigation, and HVAC equipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.18 $121.18