RF5B-HFFCL8-53A1001

Amphenol LTW
523-R5BHFFCL853A1001
RF5B-HFFCL8-53A1001

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle, Front Fasten, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.64 $16.64
$14.11 $141.10
$13.79 $275.80
$13.68 $684.00
$12.81 $1,281.00
$12.37 $2,474.00
$12.24 $6,120.00
$11.94 $11,940.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Receptacle
SMA
Socket (Female)
50 Ohms
Crimp
Straight
Panel Mount
1.13 mm
IP68
Body Finish: Gold
Body Material: Brass
Brand: Amphenol LTW
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF SMA
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8536691000
BRHTS:
85389090
ECCN:
EAR99

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.