RFN6RSM2STL1

ROHM Semiconductor
755-RFN6RSM2STL1
RFN6RSM2STL1

Mfr.:

Description:
Rectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,980

Stock:
3,980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.00 $10.00
$0.667 $66.70
$0.547 $273.50
$0.479 $479.00
$0.44 $880.00
Full Reel (Order in multiples of 4000)
$0.435 $1,740.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-3
200 V
6 A
Ultra Fast Recovery Diode
Single
930 mV
80 A
1 uA
38 ns
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

RFNxRSM2S Ultra Fast Recovery Diodes

ROHM Semiconductor  RFNxRSM2S Ultra Fast Recovery Diodes are silicon epitaxial planar diodes with low forward voltage and low switching loss. These ultra-fast diodes feature a 200V peak reverse voltage and a storage temperature range of -55°C to 175°C. The RFNxRSM2S ultra-fast recovery diodes provide high current overload capacity. These diodes come in a TO-277A package. The RFNxRSM2S ultra-fast recovery diodes are RoHS-compliant and ideal for general rectification applications.