RFSW6024TR13

Qorvo
772-RFSW6024TR13
RFSW6024TR13

Mfr.:

Description:
RF Switch ICs 5-6000MHz SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
5 MHz
6 GHz
1.1 dB
48 dB
- 40 C
+ 105 C
SMD/SMT
QFN-16
Si
RFSW6024
Reel
Cut Tape
MouseReel
Brand: Qorvo
High Control Voltage: 1.1 V to 5.5 V
Moisture Sensitive: Yes
Number of Switches: Dual
Operating Supply Current: 140 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: RFSW6024
Unit Weight: 875.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8542399000
MXHTS:
85412101
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switch Solutions for Sub-6GHz 5G

Qorvo Switch Solutions for Sub-6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide performance capability using multiple technologies, including SOI, pHEMT, GaN, and PIN diodes.

In Stock: 5,509

Stock:
5,509
Can Dispatch Immediately
On Order:
10,000
Expected 12/11/2026
10,000
Expected 07/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.05 $3.05
$3.02 $30.20
$2.40 $60.00
$1.89 $189.00
$1.56 $390.00
$1.32 $660.00
$1.26 $1,260.00
Full Reel (Order in multiples of 2500)
$1.03 $2,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩