RFSW6222TR7

Qorvo
772-RFSW6222TR7
RFSW6222TR7

Mfr.:

Description:
RF Switch ICs 50-3700MHz DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
DPDT
50 MHz
3.7 GHz
0.29 dB
30 dB
- 30 C
+ 90 C
SMD/SMT
QFN-12
Si
RFSW6222
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW6222PCK-410
High Control Voltage: 1.3 V to 2.7 V
Number of Switches: Dual
Operating Supply Current: 90 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.4 V
Part # Aliases: RFSW6222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFSW6222 Differential SPDT or Dual SPDT Switch

Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch is designed for general purpose switching applications. The RFSW6222 features low insertion loss and excellent linearity performance. This makes the RFSW6222 ideal for filter or amplifier bypass switching to 3700MHz. RF ports can be directly  connected in 50Ω systems. Control logic is compatible with 1.3V and 2.7V systems, and the supply voltage is intended for connection to 2.8V systems. Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch is operable from 1.3V to 2.7V and is housed in a standard 12-pin QFN package with a compact 2.0mm x 2.0mm size.

Switch Solutions for Sub-6GHz 5G

Qorvo Switch Solutions for Sub-6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide performance capability using multiple technologies, including SOI, pHEMT, GaN, and PIN diodes.

In Stock: 22,966

Stock:
22,966 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.88 $1.88
$1.87 $18.70
$1.48 $37.00
$1.17 $117.00
$0.959 $239.75
$0.816 $408.00
$0.796 $796.00
Full Reel (Order in multiples of 2500)
$0.651 $1,627.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩