RGSX5TS65DHRC11

ROHM Semiconductor
755-RGSX5TS65DHRC11
RGSX5TS65DHRC11

Mfr.:

Description:
IGBTs 8 s Short-Circuit Tolerance, 650V 75A, FRD Built-in, Automotive Field Stop Trench IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-247N-3
Through Hole
Single
650 V
2.15 V
30 V
114 A
404 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBTs
Factory Pack Quantity: 450
Subcategory: Transistors
Part # Aliases: RGSX5TS65DHR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGSX5TS65 650V 75A Field Stop Trench IGBTs

ROHM Semiconductor RGSX5TS65 650V 75A Field Stop Trench IGBTs feature a low collector-emitter saturation voltage. The RGSX5TS65 has a short circuit withstand time of 8μs. It's qualified to AEC-Q101 and has Pb-free lead plating.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 450 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.99 $11.99
$7.17 $71.70
$6.18 $618.00