RM-5800-2J-XE

Doodle Labs
332-RM-5800-2J-XE
RM-5800-2J-XE

Mfr.:

Description:
Routers Smart Radio: 5 GHz Xtreme - External

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,785.00 $1,785.00

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
RoHS:  
Smart Radios
MIPS 24K
5.725 GHz to 5.875 GHz
100 Mb/s
2 Port
UART, USB
5.5 VDC
32 VDC
- 40 C
+ 85 C
Brand: Doodle Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Dimensions: 148 mm x 137 mm x 58 mm
Flash: 32 MB
IP Rating: IP67
Memory Type: DDR2
Power Consumption: 2.5 W, 10 W
Product Type: Routers
RAM: 64 MB
Security: GRE, L2TP, STP, VPN
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

Mesh Rider® Legacy Radios

Doodle Labs Mesh Rider® Legacy Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers for easy plug-and-play integration. These radios utilize patented Mesh Rider technology with state-of-the-art RF and networking capabilities for faster and more reliable communication. The radios can carry out all bi-directional communication in a single high-speed broadband RF channel. In form-factor compatible models, these radios are available in frequency bands between 100MHz and 6GHz. These radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per-packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput of up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.