RMD1R102M6QES

TE Connectivity / Holsworthy
506-RMD1R102M6QES
RMD1R102M6QES

Mfr.:

Description:
Rocker Switches R/A PC TH Slvr DP On-None-On RS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.14 $6.14
$5.30 $53.00
$5.00 $100.00
$4.79 $239.50
$4.57 $457.00
$4.25 $850.00
$4.12 $2,060.00
$3.94 $3,940.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Subminiature
Non-Illuminated
DPDT
ON - ON
3 A
125 VAC
28 VDC
Solder Pin
Rocker
Through Hole
Epoxy
Silver
Bulk
Actuator Style: Rocker
Brand: TE Connectivity / Holsworthy
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2267087-4
Unit Weight: 3.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99

Subminiature Switches

TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.