RN1507(TE85L,F)

Toshiba
757-RN1507TE85LF
RN1507(TE85L,F)

Mfr.:

Description:
Digital Transistors BRT NPN 2-in-1 100mA 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,554

Stock:
6,554 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.194 $1.94
$0.122 $12.20
$0.09 $45.00
$0.078 $78.00
Full Reel (Order in multiples of 3000)
$0.064 $192.00
$0.057 $342.00
$0.048 $432.00
$0.046 $1,104.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
NPN
10 kOhms
0.213
SMD/SMT
SOT-25-5
80
50 V
100 mA
300 mW
RN1507
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.