RQ3E120GNTB

ROHM Semiconductor
755-RQ3E120GNTB
RQ3E120GNTB

Mfr.:

Description:
MOSFETs 4.5V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,681

Stock:
29,681 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.486 $4.86
$0.314 $31.40
$0.24 $120.00
$0.216 $216.00
Full Reel (Order in multiples of 3000)
$0.184 $552.00
$0.169 $1,014.00
$0.147 $1,323.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
27 A
8.8 mOhms
- 20 V, 20 V
2.5 V
10 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 3.4 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 4.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25.5 ns
Typical Turn-On Delay Time: 9.6 ns
Part # Aliases: RQ3E120GN
Unit Weight: 195.815 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.