RQ7L050ATTCR

ROHM Semiconductor
755-RQ7L050ATTCR
RQ7L050ATTCR

Mfr.:

Description:
MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -5.0A(Id), (4.5V, 6.0V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3,000
Expected 04/05/2026
3,000
Expected 23/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.65 $1.65
$1.10 $11.00
$0.745 $74.50
$0.588 $294.00
$0.538 $538.00
Full Reel (Order in multiples of 3000)
$0.504 $1,512.00
$0.441 $2,646.00
$0.436 $3,924.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
60 V
5 A
39 mOhms
- 10 V, 10 V
2.5 V
38 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 80 ns
Forward Transconductance - Min: 7.8 S
Product Type: MOSFETs
Rise Time: 47 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P - Channel
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: RQ7L050AT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.