RS1E240GNTB

ROHM Semiconductor
755-RS1E240GNTB
RS1E240GNTB

Mfr.:

Description:
MOSFETs 4.5V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,475

Stock:
2,475 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.793 $7.93
$0.565 $56.50
$0.441 $220.50
$0.401 $401.00
Full Reel (Order in multiples of 2500)
$0.357 $892.50
$0.35 $1,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
72 A
3.3 mOhms
- 20 V, 20 V
2.5 V
23 nC
- 55 C
+ 150 C
27 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 11.5 ns
Forward Transconductance - Min: 21.5 S
Product Type: MOSFETs
Rise Time: 7.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 16.3 ns
Part # Aliases: RS1E240GN
Unit Weight: 771.020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.