RSDT27NSFHTL

ROHM Semiconductor
755-RSDT27NSFHTL
RSDT27NSFHTL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3600W High Power TVS for Automotive (AEC-Q101 Qualified)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
22 V
SMD/SMT
27 V
TO-263S-3
3.6 kW
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: RSDT27NSFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSDTxxNSFH Automotive TVS

ROHM Semiconductor RSDTxxNSFH Transient Voltage Suppressors (TVS) protect sensitive electronic equipment against surges below 3600W (tp=10/1000µs). These voltage suppressors are unidirectional and highly reliable for use in automotive applications. The RSDTxxNSFH suppressors are power mold type and feature high current overload capability. These voltage suppressors come in silicon epitaxial planar structure and offer 5W power dissipation (PD). ROHM Semiconductor RSDTxxNSFH suppressors are ideal for surge protection.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$2.00 $20.00
$1.53 $76.50
$1.38 $138.00
$1.11 $555.00
Full Reel (Order in multiples of 1000)
$1.00 $1,000.00
$0.915 $1,830.00
$0.912 $4,560.00
$0.899 $8,990.00