RSDT27RSMTL1

ROHM Semiconductor
755-RSDT27RSMTL1
RSDT27RSMTL1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RSDT 22V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,980

Stock:
7,980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.20 $12.00
$0.844 $84.40
$0.723 $361.50
$0.711 $711.00
$0.687 $1,374.00
Full Reel (Order in multiples of 4000)
$0.675 $2,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
27 V
TO-277A-3
42.3 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1.5 W
Product: TVS Diodes
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: RSDT27RSM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

RSDTxxNSFH Automotive TVS

ROHM Semiconductor RSDTxxNSFH Transient Voltage Suppressors (TVS) protect sensitive electronic equipment against surges below 3600W (tp=10/1000µs). These voltage suppressors are unidirectional and highly reliable for use in automotive applications. The RSDTxxNSFH suppressors are power mold type and feature high current overload capability. These voltage suppressors come in silicon epitaxial planar structure and offer 5W power dissipation (PD). ROHM Semiconductor RSDTxxNSFH suppressors are ideal for surge protection.