RTF04R0C

C&K
611-RTF04R0C
RTF04R0C

Mfr.:

Description:
Coded Rotary Switches 100mA 5VDC 4 pos Arrow act, Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
4 Position
Real
Flat
Through Hole
Solder Pin
Bulk
RTF
Actuator Material: Liquid Crystal Polymer (LCP)
Actuator Style: Arrow
Brand: C&K
Current Rating: 100 mA
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 70
Subcategory: Switches
Voltage Rating DC: 50 VDC
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTF 7.2mm Coded Rotary DIP Switches

C&K Switches RTF Coded Rotary DIP Switches are 7.2mm x 7.2mm low-profile switches offering a variety of actuator and termination choices. C&K Switches RTF Rotary DIP Switches provide IP67 ingress protection, making them suitable for water-resistant applications. These switches are designed for various industrial automation, 5G, smart home / consumer, and safety uses.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.78 $4.78
$3.99 $39.90
$3.40 $85.00
$3.20 $224.00
$3.03 $848.40
$2.88 $1,612.80
$2.76 $2,898.00
$2.60 $6,552.00