S-82B5AAA-TCT1U7

ABLIC
628-S-82B5AAA-TCT1U7
S-82B5AAA-TCT1U7

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 4-SERIAL OR 5-SERIAL CELL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.16 $5.16
$3.94 $39.40
$3.64 $91.00
$3.06 $6,120.00
Full Reel (Order in multiples of 4000)
$2.82 $11,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
5 V to 24 V
SMD/SMT
S-82B5A
Reel
Cut Tape
MouseReel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

82B5AAA & 82C5AAA Battery Protection ICs

ABLIC 82B5AAA and 82C5AAA Battery Protection ICs are for lithium-ion rechargeable batteries, including high-accuracy voltage detection circuits and delay circuits. The 82B5AAA and 82C5AAA are suitable for protecting 4-serial or 5-serial cell lithium-ion rechargeable battery packs. This protection includes overcharge, over discharge, and overcurrent.