S1A-202010

New Age Enclosures
789-S1A-202010
S1A-202010

Mfr.:

Description:
Enclosures, Boxes & Cases Network Cube 2.0 x 2.0 x 1.0 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$3.29 $16.45
$2.84 $28.40
$2.61 $65.25
$2.49 $622.50
$2.38 $1,190.00
$2.33 $2,330.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Network Cube
Acrylonitrile Butadiene Styrene (ABS)
White
White
50.7 mm
50.7 mm
25.4 mm
S-202010
Brand: New Age Enclosures
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: ABS enclosure with room internally for 1.8 in x 1.8 in PCB
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-202010
Unit Weight: 24.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

Network Cubes

New Age Enclosures Network Cubes are a sleek, compact enclosure that measures 2.0" in length, 2.0" in width, and 1.0" in height.  The size of the Network Cubes is well-suited for coaxial plugs, Ethernet interface, and as an RF interface node. These enclosures are constructed from RoHS-compliant ABS plastic, and internally, can accommodate a 1.80" wide x 1.80" long PCB.