S1G Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 400V 1a Rectifier Glass Passive 194,286In Stock
Min.: 1
Mult.: 1
Max.: 7,500
: 7,500

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA 21,190In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

SMD/SMT DO-214AC-2 400 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 792In Stock
52,500On Order
Min.: 1
Mult.: 1
: 7,500

DO-214AC-2 Standard Recovery Rectifier S1x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 400V, 1A 114,651In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 1A 369,935In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 400Vr 280V 400V 1.0A 30A Ifsm 1.1Vf
Non-Stocked Lead-Time 53 Weeks
SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers 1A, 400V

400 V 30 A Standard Recovery Rectifier 1.1 V 30 A 5 uA 2 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel