S1GMH

Taiwan Semiconductor
821-S1GMH
S1GMH

Mfr.:

Description:
Rectifiers 1A, 400V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,809

Stock:
10,809 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.275 $2.75
$0.195 $19.50
$0.145 $72.50
$0.111 $111.00
$0.102 $510.00
Full Reel (Order in multiples of 12000)
$0.094 $1,128.00
$0.087 $2,088.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
20 A
1 uA
780 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

S1GM & S1JM Surface Mount Rectifiers

Taiwan Semiconductor S1GM and S1JM Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop and come in a matte tin-plated leads terminal. These S1GM and S1JM surface mount rectifiers operate from 400V to 600V reverse voltage and -55°C to 175°C junction temperature range. The S1GM and S1JM surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical applications include a converter, freewheeling, LED lighting, and adapters.