S6471

Heyco
836-S6471
S6471

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 2-U-UVX CLIP BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.512 $5.12
$0.48 $12.00
$0.457 $22.85
$0.435 $43.50
$0.408 $102.00
$0.388 $194.00
$0.38 $380.00
$0.348 $696.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Heyco
Series: HEYClip Nylon UVX* SunRunner 2 SeriesCable Clips for Micro-Inverter Cables
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
TARIC:
3926909790

SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from .413˝ to .472˝ (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from .060˝ to .250˝ (1.5mm to 6.4mm) thick. Features include an “S” hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. Heyco's SunRunner 2 is designed for commercial solar mounting frames such as the ones used by unirack, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.