S8CMHQ-13

Diodes Incorporated
621-S8CMHQ-13
S8CMHQ-13

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier SMC T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,945

Stock:
5,945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.569 $5.69
$0.389 $38.90
$0.306 $153.00
$0.255 $255.00
Full Reel (Order in multiples of 3000)
$0.23 $690.00
$0.205 $1,230.00
$0.197 $1,773.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC
1 kV
Standard Recovery Rectifier
Single
985 mV
450 A
10 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SxCMHQ AEC-Q101 Glass Passivated Rectifiers

Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.