SBRT20U50SLP-13

Diodes Incorporated
621-SBRT20U50SLP-13
SBRT20U50SLP-13

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A TrenchSBR 50Vrrm 20A 0.5Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,400

Stock:
17,400 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.13 $1.13
$0.856 $8.56
$0.644 $64.40
$0.506 $253.00
$0.461 $461.00
Full Reel (Order in multiples of 2500)
$0.376 $940.00
$0.362 $9,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI5060-8
Single Quad Anode
Si
20 A
50 V
500 mV
200 A
100 mA
- 55 C
+ 150 C
SBRT20
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: PowerDI
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SBRT20U50SLP 20A Trench Super Barrier Rectifier

Diodes Inc. SBRT20U50SLP 20A Trench Super Barrier Rectifier provides very low VF and excellent reverse leakage stability at high temperatures. The device is ideal for use as a rectifier, freewheel diode or blocking diode in DC-DC converters and AC-DC adapters. The SBRT20U50SLP is packaged in a thermally efficient compact POWERDI5060-8 package.

Schottky SBR® Super Barrier Rectifiers

Diodes Inc. Schottky SBR® Super Barrier Rectifiers are Schottky rectifiers that utilize an MOS manufacturing process. This creates a superior two-terminal device that has a lower forward voltage (VF) than comparable Schottky diodes. They possess the thermal stability and high-reliability characteristics of PN epitaxial diodes.