SD05C-01FTG

Littelfuse
576-SD05C-01FTG
SD05C-01FTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,556

Stock:
29,556 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.263 $2.63
$0.127 $12.70
$0.121 $60.50
$0.12 $120.00
Full Reel (Order in multiples of 3000)
$0.11 $330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
14.5 V
6 V
SOD-323-2
30 A
450 W
200 pF
30 kV
30 kV
- 40 C
+ 125 C
SD-C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Unit Weight: 4.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

SD05 Uni/Bidirectional TVS Diodes

Littelfuse bidirectional SD05C and unidirectional SD05 TVS Diodes are designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. Littelfuse SDO5 and SD05C TVS Diodes will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. The SD05C can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 30A of 8/20μs induced surge current (IEC61000-4-5) with very low clamping voltages.

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SD / SD-C 450W Discrete TVS Diodes

Littelfuse SD Unidirectional and SD-C Bidirectional 450W Discrete TVS Diodes are designed to replace multilayer varistors (MLVs) in electronic equipment for low-speed and DC applications. These 450W TVS diodes are designed to protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. Littelfuse SD / SD-C TVS diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate up to 30A of 8/20μs induced surge current (IEC61000-4-5) with very low clamping voltages.