SD103AM3 RRG

Taiwan Semiconductor
821-SD103AM3RRG
SD103AM3 RRG

Mfr.:

Description:
Schottky Diodes & Rectifiers 0.35A, 40V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SD103AM3
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: SD103AM3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD103 Schottky Barrier Diodes

Taiwan Semiconductor SD103 Schottky Barrier Diodes are designed with high current capability. These diodes feature low forward voltage, up to repetitive peak reverse voltage, 150mA forward current, and low power loss. The SD103 Schottky diodes are Halogen-free according to IEC 61249-2-21 and comply with Moisture Sensitivity Level 1 as per J-STD-020. Typical applications include low voltage rectifications, high-efficiency DC-DC conversions, Switch Mode Power Supplies (SMPS), and inverse polarity protections.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.21 $0.21
$0.091 $0.91
$0.079 $7.90
$0.057 $28.50
$0.053 $53.00
Full Reel (Order in multiples of 3000)
$0.039 $117.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩