SF-2923HC50C-2

Bourns
652-SF-2923HC50C-2
SF-2923HC50C-2

Mfr.:

Description:
Surface Mount Fuses 60Vdc 50A High-Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 17/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.49 $5.49
$4.86 $24.30
$4.07 $203.50
$3.56 $356.00
$3.33 $832.50
$3.02 $1,510.00
Full Reel (Order in multiples of 1000)
$2.68 $2,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-2923HC-C
Surface Mount Ceramic Fuses
Medium / Normal Blow
50 A
60 VDC
300 A at 60 VDC
2923 (7358 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
700 uOhms
Brand: Bourns
Height: 4 mm
Length: 7.3 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: SinglFuse
Type: High Current SMD Fuses
Width: 5.8 mm
Unit Weight: 394 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536105090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-2923HC-C SinglFuse™ SMD Fuses

Bourns SF-2923HC-C SinglFuse™ SMD Fuses are designed with high-current ceramic housing for overcurrent protection. These fuses utilize a robust ceramic cube housing, silicone insulation, and a single fuse-termination element. This enables the products to withstand higher inrush current with higher reliability in harsh environments and more effective fusing action when opening. Bourns SF-2923HC-C SinglFuse SMD fuses are UL 248-14 listed and are intended for use in a variety of power applications. Typical applications include lithium-ion battery packs, power tools, Power Factor Correction (PFC), Energy Storage Systems (ESS), and electric assist bicycles.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.