SF8V006S4AR1200

JAE Electronics
656-SF8V006S4AR1200
SF8V006S4AR1200

Mfr.:

Description:
Memory Card Connectors SIM Card Connector USE W/ SF8-STS1-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
$3.59 $4,308.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
Reel
Brand: JAE Electronics
Product Type: Memory Card Connectors
Series: SF8
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SF9 SIM Card Connectors

JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.