SG-8200CJ 4.0000M-TJJSA0

Epson Timing
732-SG-8200CJ4TJJSA0
SG-8200CJ 4.0000M-TJJSA0

Mfr.:

Description:
Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$1.03 $10.30
$0.928 $23.20
$0.89 $89.00
$0.841 $210.25
$0.807 $403.50
Full Reel (Order in multiples of 1000)
$0.772 $772.00
$0.722 $1,444.00
$0.70 $3,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Oscillators
4 MHz
50 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm
1.6 mm
0.6 mm
SG-8200CJ
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.62 V to 3.63 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SG-8200CJ & SG-8201CJ Programmable Oscillators

Epson SG-8200CJ and SG-8201CJ Programmable Oscillators offer the flexibility to select the desired frequency with accuracy to six decimal places. These oscillators utilize low-noise fractional-N PLL technology and can be programmed to any frequency from 1.2MHz to 170MHz. The SG-8200CJ and SG-8201CJ low-jitter programmable crystal oscillators feature 1.1ps typical phase jitter and a wide operating temperature range of up to 125°C. These oscillators are ideal for consumer and industrial applications.