SH1001-E

Davies Molding
5164-SH1001-E
SH1001-E

Mfr.:

Description:
Standoffs & Spacers F/F HYBRID STDOFF M3 8X30X8.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,536

Stock:
2,536 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.766 $7.66
$0.671 $67.10
$0.60 $300.00

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
M3
30 mm
Nylon
8 mm
Female / Female
Brand: Davies Molding
Color: Black
Product Type: Standoffs, Spacers & Supports
Series: SH1001
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415390000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99

SH100x Hybrid Standoffs

Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.