SH1002-H

Davies Molding
5164-SH1002-H
SH1002-H

Mfr.:

Description:
Standoffs & Spacers 8mm x 40mm M4 Female/Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,821

Stock:
1,821 Can Dispatch Immediately
Quantities greater than 1821 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.64 $6.40
$0.56 $56.00
$0.53 $265.00
$0.518 $518.00

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
M4
40 mm
Nylon
8 mm
Male / Female
Bulk
Brand: Davies Molding
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Standoffs, Spacers & Supports
Series: SH1002
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

SH100x Hybrid Standoffs

Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.